DS1225AB-200IND is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM109.01344
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 36
Unit Price: RM125.69000
Datasheet

Similar


STMicroelectronics
In Stock: 193
Unit Price: RM155.04000
Datasheet

Similar


STMicroelectronics
In Stock: 122
Unit Price: RM151.02000
Datasheet

Similar


STMicroelectronics
In Stock: 236
Unit Price: RM97.55000
Datasheet
NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit Parallel 200 ns 28-EDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1225AB-200IND

DigiKey Part Number
DS1225AB-200IND-ND
Manufacturer
Manufacturer Product Number
DS1225AB-200IND
Description
IC NVSRAM 64KBIT PARALLEL 28EDIP
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit Parallel 200 ns 28-EDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1225AB-200IND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
8K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
200ns
Access Time
200 ns
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
28-EDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes