Direct
Parametric Equivalent

DS1231S-20/T&R | |
|---|---|
DigiKey Part Number | DS1231S-20/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1231S-20/T&R |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.37V, 4.62V | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


