DS26528GNA5+ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 65
Unit Price: RM554.52000
Datasheet
4/4 Transceiver Full IEEE 1149.1 256-CSBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS26528GNA5+

DigiKey Part Number
DS26528GNA5+-ND
Manufacturer
Manufacturer Product Number
DS26528GNA5+
Description
IC TRANSCEIVER FULL 4/4 256CSBGA
Customer Reference
Detailed Description
4/4 Transceiver Full IEEE 1149.1 256-CSBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
DS26528GNA5+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Transceiver
Protocol
IEEE 1149.1
Number of Drivers/Receivers
4/4
Duplex
Full
Data Rate
-
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
256-LBGA, CSBGA
Supplier Device Package
256-CSBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable