ICL7621ACSA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 14
Unit Price: RM15.64000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM7.86511
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM10.80888
Datasheet

Similar


Texas Instruments
In Stock: 3,374
Unit Price: RM10.32000
Datasheet

Similar


Texas Instruments
In Stock: 4,923
Unit Price: RM8.75000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 27,683
Unit Price: RM6.14641
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5,352
Unit Price: RM6.14641
Datasheet

Similar


Texas Instruments
In Stock: 3,265
Unit Price: RM9.73000
Datasheet

Similar


Texas Instruments
In Stock: 3,075
Unit Price: RM8.27000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13,276
Unit Price: RM10.80000
Datasheet

Similar


Texas Instruments
In Stock: 7,135
Unit Price: RM9.38000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 35,925
Unit Price: RM7.52541
Datasheet

Similar


Texas Instruments
In Stock: 25,000
Unit Price: RM8.27000
Datasheet

Similar


Texas Instruments
In Stock: 10,000
Unit Price: RM7.44660
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7621ACSA

DigiKey Part Number
ICL7621ACSA-ND
Manufacturer
Manufacturer Product Number
ICL7621ACSA
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ICL7621ACSA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
2 mV
Current - Supply
1mA (x2 Channels)
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable