MAX1714AEEP+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM48.46000
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1714AEEP+

DigiKey Part Number
MAX1714AEEP+-ND
Manufacturer
Manufacturer Product Number
MAX1714AEEP+
Description
IC REG CTRLR BUCK 20QSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1714AEEP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Frequency - Switching
200kHz, 300kHz, 450kHz, 600kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, On Time Control, Power Good
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 11,300
Check Lead Time
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM48.46000RM48.46
10RM38.07200RM380.72
50RM33.91080RM1,695.54
100RM32.62160RM3,262.16
250RM31.26092RM7,815.23
500RM30.44076RM15,220.38
1,000RM29.76564RM29,765.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM48.46000
Unit Price with VAT:RM53.30600