MAX4124EUK-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2,973
Unit Price: RM23.09000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,234
Unit Price: RM17.73000
Datasheet

Similar


Analog Devices Inc.
In Stock: 17,282
Unit Price: RM11.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 11,374
Unit Price: RM11.03000
Datasheet

Similar


Microchip Technology
In Stock: 3,279
Unit Price: RM8.51000
Datasheet

Similar


Texas Instruments
In Stock: 5,166
Unit Price: RM4.06000
Datasheet

Similar


Texas Instruments
In Stock: 1,470
Unit Price: RM4.77000
Datasheet

Similar


Texas Instruments
In Stock: 1,767
Unit Price: RM36.52000
Datasheet

Similar


Texas Instruments
In Stock: 4,200
Unit Price: RM8.83000
Datasheet

Similar


Texas Instruments
In Stock: 4,705
Unit Price: RM10.72000
Datasheet

Similar


Texas Instruments
In Stock: 6,376
Unit Price: RM8.83000
Datasheet

Similar


Texas Instruments
In Stock: 2,315
Unit Price: RM10.72000
Datasheet

Similar


Texas Instruments
In Stock: 2,933
Unit Price: RM7.33000
Datasheet

Similar


Texas Instruments
In Stock: 195
Unit Price: RM8.59000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4124EUK-T

DigiKey Part Number
MAX4124EUK-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4124EUK-T
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4124EUK-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
25 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
350 µV
Current - Supply
725µA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes