MAX4174AOEUK-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 11,441
Unit Price: RM1.46000
Datasheet

Similar


Microchip Technology
In Stock: 13,783
Unit Price: RM2.25000
Datasheet

Similar


Microchip Technology
In Stock: 33,133
Unit Price: RM1.97000
Datasheet

Similar


Microchip Technology
In Stock: 267
Unit Price: RM2.17000
Datasheet

Similar


Microchip Technology
In Stock: 5,963
Unit Price: RM2.76000
Datasheet

Similar


Microchip Technology
In Stock: 473
Unit Price: RM2.36000
Datasheet

Similar


Microchip Technology
In Stock: 3,392
Unit Price: RM1.89000
Datasheet

Similar


Microchip Technology
In Stock: 11,868
Unit Price: RM1.89000
Datasheet

Similar


Texas Instruments
In Stock: 2,766
Unit Price: RM4.57000
Datasheet

Similar


Texas Instruments
In Stock: 3,910
Unit Price: RM5.40000
Datasheet

Similar


Texas Instruments
In Stock: 3,325
Unit Price: RM5.32000
Datasheet

Similar


Texas Instruments
In Stock: 3,984
Unit Price: RM6.11000
Datasheet

Similar


Texas Instruments
In Stock: 2,435
Unit Price: RM5.40000
Datasheet

Similar


Texas Instruments
In Stock: 1,945
Unit Price: RM7.33000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4174AOEUK-T

DigiKey Part Number
MAX4174AOEUK-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4174AOEUK-T
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4174AOEUK-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.7V/µs
-3db Bandwidth
1.7 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
500 µV
Current - Supply
330µA
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes