MAX4617ESE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,592
Unit Price: RM29.79000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,220
Unit Price: RM1.85000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM1.22022
Datasheet

Similar


onsemi
In Stock: 231
Unit Price: RM2.52000
Datasheet

Similar


onsemi
In Stock: 1,039
Unit Price: RM1.58000
Datasheet

Similar


onsemi
In Stock: 20,260
Unit Price: RM6.23000
Datasheet

Similar


onsemi
In Stock: 38
Unit Price: RM3.43000
Datasheet

Similar


onsemi
In Stock: 4,520
Unit Price: RM3.07000
Datasheet

Similar


onsemi
In Stock: 2,493
Unit Price: RM3.86000
Datasheet

Similar


onsemi
In Stock: 223,045
Unit Price: RM2.91560

Similar


Rochester Electronics, LLC
In Stock: 3,259
Unit Price: RM4.49000
Datasheet

Similar


Texas Instruments
In Stock: 3,688
Unit Price: RM2.40000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM1.03904
Datasheet

Similar


Texas Instruments
In Stock: 2,375
Unit Price: RM2.99000
Datasheet
1 Circuit IC Switch 8:1 10Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4617ESE

DigiKey Part Number
MAX4617ESE-ND
Manufacturer
Manufacturer Product Number
MAX4617ESE
Description
IC MUX 8:1 10OHM 16SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 10Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4617ESE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
15ns, 10ns
-3db Bandwidth
-
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
5pF, 27pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-96dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable