MAX5069CAUE+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM35.69677
Datasheet
Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5069CAUE+

DigiKey Part Number
MAX5069CAUE+-ND
Manufacturer
Manufacturer Product Number
MAX5069CAUE+
Description
IC REG CTRLR FWRD CONV 16TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX5069CAUE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10.8V ~ 24V
Frequency - Switching
25kHz ~ 1.25MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Dead Time Control, Enable, Frequency Control
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12,768
Check Lead Time
All prices are in MYR
Tube
QuantityUnit PriceExt Price
96RM35.69677RM3,426.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM35.69677
Unit Price with VAT:RM39.26645