MAX8866TEUA+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM10.37735
Datasheet
Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 100mA 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 100mA 8-uMAX/uSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX8866TEUA+

DigiKey Part Number
505-MAX8866TEUA+-ND
Manufacturer
Manufacturer Product Number
MAX8866TEUA+
Description
IC REG LIN POS ADJ 100MA 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 100mA 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX8866TEUA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.25V (3.15V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.12V @ 50mA, 0.12V @ 50mA
Current - Output
Current - Quiescent (Iq)
270 µA
PSRR
-
Control Features
Enable
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 850
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in MYR
Tube
QuantityUnit PriceExt Price
200RM10.37735RM2,075.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM10.37735
Unit Price with VAT:RM11.41509