
108721-HMC453QS16G | |
|---|---|
DigiKey Part Number | 505-108721-HMC453QS16G-ND |
Manufacturer | |
Manufacturer Product Number | 108721-HMC453QS16G |
Description | EVAL BOARD HMC453QS16GE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC453QS16GE - Amplifier 1.71GHz ~ 1.99GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 108721-HMC453QS16G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 1.71GHz ~ 1.99GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC453QS16GE | |
Note | - | |
RF Type | - | |
RF Frequency | 1.71GHz ~ 1.99GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,368.10000 | RM2,368.10 |
| Unit Price without VAT: | RM2,368.10000 |
|---|---|
| Unit Price with VAT: | RM2,604.91000 |


