


HMC453QS16GE | |
|---|---|
DigiKey Part Number | 1127-1803-ND |
Manufacturer | |
Manufacturer Product Number | HMC453QS16GE |
Description | IC AMP GPS 400MHZ-2.2GHZ 16QSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 400MHz ~ 2.2GHz 16-QSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | HMC453QS16GE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Last Time Buy | |
Frequency | 400MHz ~ 2.2GHz | |
P1dB | - | |
Gain | 21.5dB | |
Noise Figure | 8.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 725mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 16-QSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM89.99000 | RM89.99 |
| Unit Price without VAT: | RM89.99000 |
|---|---|
| Unit Price with VAT: | RM98.98900 |






