HMC453QS16GE - Amplifier 400MHz ~ 410MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110865-HMC453QS16G

DigiKey Part Number
505-110865-HMC453QS16G-ND
Manufacturer
Manufacturer Product Number
110865-HMC453QS16G
Description
EVAL BOARD HMC453QS16GE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC453QS16GE - Amplifier 400MHz ~ 410MHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
110865-HMC453QS16G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
400MHz ~ 410MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC453QS16GE
Note
-
RF Type
-
RF Frequency
400MHz ~ 410MHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM2,368.10000RM2,368.10
Manufacturers Standard Package
Unit Price without VAT:RM2,368.10000
Unit Price with VAT:RM2,604.91000