HMC453QS16GE - Amplifier 450MHz ~ 496MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110976-HMC453QS16G

DigiKey Part Number
1127-2352-ND
Manufacturer
Manufacturer Product Number
110976-HMC453QS16G
Description
EVAL BOARD HMC453QS16GE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC453QS16GE - Amplifier 450MHz ~ 496MHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
110976-HMC453QS16G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
450MHz ~ 496MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC453QS16GE
Note
-
RF Type
-
RF Frequency
450MHz ~ 496MHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM2,368.10000RM2,368.10
Manufacturers Standard Package
Unit Price without VAT:RM2,368.10000
Unit Price with VAT:RM2,604.91000