AD5262BRU200-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4,926
Unit Price: RM28.49000
Datasheet
Digital Potentiometer 200k Ohm 2 Circuit 256 Taps SPI Interface 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 200k Ohm 2 Circuit 256 Taps SPI Interface 16-TSSOP
High Speed Converters by Analog Devices

AD5262BRU200-REEL7

DigiKey Part Number
AD5262BRU200-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5262BRU200-REEL7
Description
IC DGT POT 200KOHM 256TP 16TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 200k Ohm 2 Circuit 256 Taps SPI Interface 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5262BRU200-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
256
Resistance (Ohms)
200k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
4.5V ~ 16.5V, ±5V
Features
Cascade Pin
Tolerance
±30%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
60
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types