AD674BJN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 7
Unit Price: RM339.63000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM374.06357
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 19
Unit Price: RM396.36000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM316.58714
Datasheet
12 Bit Analog to Digital Converter 2 Input 1 SAR 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 2 Input 1 SAR 28-PDIP
28 PDIP
High Speed Converters by Analog Devices

AD674BJN

DigiKey Part Number
AD674BJN-ND
Manufacturer
Manufacturer Product Number
AD674BJN
Description
IC ADC 12BIT SAR 28DIP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 1 SAR 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD674BJN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
-
Number of Inputs
2
Input Type
Single Ended
Data Interface
Parallel
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
±11.4V ~ 16.5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes