


AD73360ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD73360ARZ-REEL7TR-ND - Tape & Reel (TR) 505-AD73360ARZ-REEL7CT-ND - Cut Tape (CT) 505-AD73360ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD73360ARZ-REEL7 |
Description | IC AFE 16BIT 28-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Channel AFE 16 Bit 80 mW 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD73360ARZ-REEL7 Models |
Category | Voltage - Supply, Analog 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Bits 16 | Supplier Device Package 28-SOIC |
Number of Channels 6 | Base Product Number |
Power (Watts) 80 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM96.06000 | RM96.06 |
| 10 | RM77.09000 | RM770.90 |
| 25 | RM72.34640 | RM1,808.66 |
| 100 | RM68.42010 | RM6,842.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM63.60253 | RM25,441.01 |
| Unit Price without VAT: | RM96.06000 |
|---|---|
| Unit Price with VAT: | RM105.66600 |


