6 Channel AFE 16 Bit 80 mW 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Channel AFE 16 Bit 80 mW 28-SOIC
High Speed Converters by Analog Devices

AD73360ARZ

DigiKey Part Number
AD73360ARZ-ND
Manufacturer
Manufacturer Product Number
AD73360ARZ
Description
IC AFE 16BIT 28-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Channel AFE 16 Bit 80 mW 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD73360ARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
2.7V ~ 5.5V
Manufacturer
Analog Devices Inc.
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
28-SOIC (0.295", 7.50mm Width)
Number of Bits
16
Supplier Device Package
28-SOIC
Number of Channels
6
Base Product Number
Power (Watts)
80 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM96.06000RM96.06
10RM77.09000RM770.90
27RM72.00148RM1,944.04
108RM66.89972RM7,225.17
270RM64.46833RM17,406.45
513RM63.10168RM32,371.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM96.06000
Unit Price with VAT:RM105.66600