AD7701AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 370
Unit Price: RM183.49000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 63
Unit Price: RM243.61000
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7701AR

DigiKey Part Number
AD7701AR-ND
Manufacturer
Manufacturer Product Number
AD7701AR
Description
IC ADC 16BIT SIGMA-DELTA 20SOIC
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7701AR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
16
Sampling Rate (Per Second)
4k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes