AD8228ARMZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 6,623
Unit Price: RM29.55000
Datasheet

Similar


Texas Instruments
In Stock: 1,536
Unit Price: RM41.05000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM22.87548
Datasheet
Instrumentation Amplifier 1 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8228ARMZ-RL

DigiKey Part Number
AD8228ARMZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8228ARMZ-RL
Description
IC INST AMP 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8228ARMZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2.5V/µs
-3db Bandwidth
650 kHz
Current - Input Bias
500 pA
Voltage - Input Offset
90 µV
Current - Supply
850µA
Current - Output / Channel
18 mA
Voltage - Supply Span (Min)
4.6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM21.46706RM64,401.18
Manufacturers Standard Package
Unit Price without VAT:RM21.46706
Unit Price with VAT:RM23.61377