
ADCLK907BCPZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADCLK907BCPZ-R2TR-ND - Tape & Reel (TR) 505-ADCLK907BCPZ-R2CT-ND - Cut Tape (CT) 505-ADCLK907BCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCLK907BCPZ-R2 |
Description | IC CLK BUFFER 1:1 7.5GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Buffer/Driver, Data IC 1:1 7.5 GHz 16-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADCLK907BCPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer/Driver, Data | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/Yes | |
Input | Clock | |
Output | ECL, NECL, PECL | |
Frequency - Max | 7.5 GHz | |
Voltage - Supply | 2.375V ~ 3.63V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM66.15624 | RM16,539.06 |
| 500 | RM64.63830 | RM32,319.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM98.03000 | RM98.03 |
| 10 | RM78.76800 | RM787.68 |
| 25 | RM73.95840 | RM1,848.96 |
| 100 | RM68.67500 | RM6,867.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM93.77000 | RM93.77 |
| 10 | RM68.92600 | RM689.26 |
| 25 | RM62.56080 | RM1,564.02 |
| 100 | RM55.45550 | RM5,545.55 |
| Unit Price without VAT: | RM93.77000 |
|---|---|
| Unit Price with VAT: | RM103.14700 |


