
ADCLK907/PCBZ | |
|---|---|
DigiKey Part Number | 505-ADCLK907/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADCLK907/PCBZ |
Description | EVAL BOARD FOR ADCLK907 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADCLK907 - Clock Buffer/Driver/Receiver/Translator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Buffer/Driver/Receiver/Translator | |
Embedded | No | |
Utilized IC / Part | ADCLK907 | |
Primary Attributes | Dual 1 Input, 1 Output | |
Secondary Attributes | ECL, LVPECL, PECL Output Logic | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,064.04000 | RM1,064.04 |
| Unit Price without VAT: | RM1,064.04000 |
|---|---|
| Unit Price with VAT: | RM1,170.44400 |


