
ADCLK907BCPZ-WP | |
|---|---|
DigiKey Part Number | 505-ADCLK907BCPZ-WP-ND |
Manufacturer | |
Manufacturer Product Number | ADCLK907BCPZ-WP |
Description | IC CLK BUFFER 1:1 7.5GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Buffer/Driver, Data IC 1:1 7.5 GHz 16-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADCLK907BCPZ-WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Buffer/Driver, Data | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/Yes | |
Input | Clock | |
Output | ECL, NECL, PECL | |
Frequency - Max | 7.5 GHz | |
Voltage - Supply | 2.375V ~ 3.63V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM80.49000 | RM80.49 |
| 10 | RM64.26900 | RM642.69 |
| 50 | RM57.78160 | RM2,889.08 |
| 100 | RM55.77270 | RM5,577.27 |
| 250 | RM53.65144 | RM13,412.86 |
| 500 | RM52.37340 | RM26,186.70 |
| Unit Price without VAT: | RM80.49000 |
|---|---|
| Unit Price with VAT: | RM88.53900 |


