Direct

ADCMP350YKS-REEL7 | |
|---|---|
DigiKey Part Number | ADCMP350YKS-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADCMP350YKS-REEL7 |
Description | IC COMPARATOR 1 W/VOLT REF SC70 |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP350YKS-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.25V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 170µA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 15µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | 15mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-82A, SOT-343 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-4 | |
Base Product Number |


