ADCMP604BKSZ-RL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 84
Unit Price: RM35.81000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 4,886
Unit Price: RM27.46000
Datasheet
Comparator Standard (General Purpose) Complementary, LVDS, Rail-to-Rail SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCMP604BKSZ-RL

DigiKey Part Number
ADCMP604BKSZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADCMP604BKSZ-RL
Description
IC COMPARATOR 1 GEN PUR SC70-6
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Complementary, LVDS, Rail-to-Rail SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
ADCMP604BKSZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Complementary, LVDS, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Voltage - Input Offset (Max)
5mV @ 3V
Current - Input Bias (Max)
5µA @ 3V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
21mA
CMRR, PSRR (Typ)
50dB CMRR, 50dB PSRR
Propagation Delay (Max)
3ns
Hysteresis
100µV
Operating Temperature
-40°C ~ 125°C
Package / Case
6-TSSOP, SC-88, SOT-363
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types