
ADL5206ACPZ | |
|---|---|
DigiKey Part Number | 505-ADL5206ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5206ACPZ |
Description | 2.0GHZ DGA W/24 DB RANGE & 1 DB |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1.7GHz 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5206ACPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Frequency | 1.7GHz | |
P1dB | 18dBm | |
Gain | 32dB | |
Noise Figure | 5.1dB | |
RF Type | General Purpose | |
Voltage - Supply | 3.15V ~ 3.45V, 4.75V ~ 5.25V | |
Current - Supply | 112mA | |
Test Frequency | 300MHz | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |


