ADM1232ARWZ-REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: RM9.39316
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM34.75000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,545
Unit Price: RM34.59000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM16.57681
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 962
Unit Price: RM26.04000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 118
Unit Price: RM35.97000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM21.59254
Datasheet
Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Introducing Power by Linear

ADM1232ARWZ-REEL7

DigiKey Part Number
ADM1232ARWZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM1232ARWZ-REEL7
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM1232ARWZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain, Push-Pull
Reset
Active High/Active Low
Reset Timeout
250ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM9.75220RM3,900.88
800RM9.47225RM7,577.80
1,200RM9.33212RM11,198.54
2,000RM9.17679RM18,353.58
2,800RM9.08604RM25,440.91
4,000RM8.99876RM35,995.04
Manufacturers Standard Package
Unit Price without VAT:RM9.75220
Unit Price with VAT:RM10.72742