ADM3307EARUZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,768
Unit Price: RM23.17000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,000
Unit Price: RM30.50000
Datasheet
5/3 Transceiver Full RS232 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3307EARUZ-REEL

DigiKey Part Number
ADM3307EARUZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM3307EARUZ-REEL
Description
IC TRANSCEIVER FULL 5/3 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM3307EARUZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
140 mV
Data Rate
920Kbps
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM13.04042RM32,601.05
Manufacturers Standard Package
Unit Price without VAT:RM13.04042
Unit Price with VAT:RM14.34446