
ADP1031ACPZ-3-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1031ACPZ-3-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP1031ACPZ-3-R7 |
Description | ISO UPMU & DIGI 3.3VOUT2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller General Purpose 41-LFCSP (9x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1031ACPZ-3-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | General Purpose | |
Voltage - Input | 4.5V ~ 60V | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 41-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 41-LFCSP (9x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM39.06405 | RM29,298.04 |
| Unit Price without VAT: | RM39.06405 |
|---|---|
| Unit Price with VAT: | RM42.97046 |


