
ADP1031CP-3-EVALZ | |
|---|---|
DigiKey Part Number | ADP1031CP-3-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1031CP-3-EVALZ |
Description | EVAL BOARD FOR ADP10313 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP1031-3 - 3 Isolated Outputs DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 3 Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 3.3V, 24V, -15V | |
Current - Output | - | |
Voltage - Input | 4.5V ~ 60V | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | ADP1031-3 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM369.45000 | RM369.45 |
| Unit Price without VAT: | RM369.45000 |
|---|---|
| Unit Price with VAT: | RM406.39500 |


