Accelerometer X, Y, Z Axis ±1g, 2g, 4g, 8g 3.125Hz ~ 1.6kHz 16-LGA-CAV (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y, Z Axis ±1g, 2g, 4g, 8g 3.125Hz ~ 1.6kHz 16-LGA-CAV (4x3)
MEMS OIS Solution for Phone Cameras

ADXL350BCEZ-RL

DigiKey Part Number
505-ADXL350BCEZ-RLTR-ND - Tape & Reel (TR)
505-ADXL350BCEZ-RLCT-ND - Cut Tape (CT)
505-ADXL350BCEZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADXL350BCEZ-RL
Description
ACCELEROMETER 1-8G I2C/SPI 16LGA
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±1g, 2g, 4g, 8g 3.125Hz ~ 1.6kHz 16-LGA-CAV (4x3)
Datasheet
 Datasheet
EDA/CAD Models
ADXL350BCEZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C, SPI
Manufacturer
Analog Devices Inc.
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Adjustable Bandwidth
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Digital
Mounting Type
Surface Mount
Axis
X, Y, Z
Package / Case
16-LFLGA
Acceleration Range
±1g, 2g, 4g, 8g
Supplier Device Package
16-LGA-CAV (4x3)
Sensitivity (LSB/g)
512 (±1g) ~ 64 (±10g)
Base Product Number
Bandwidth
3.125Hz ~ 1.6kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADXL350BCEZ-RL7Analog Devices Inc.122505-ADXL350BCEZ-RL7CT-NDRM16,407.00000Parametric Equivalent
In-Stock: 2,803
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM41.51000RM41.51
5RM37.57200RM187.86
10RM36.11100RM361.11
25RM34.36640RM859.16
50RM33.17360RM1,658.68
100RM32.07990RM3,207.99
500RM30.64054RM15,320.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM27.60973RM110,438.92
Manufacturers Standard Package
Unit Price without VAT:RM41.51000
Unit Price with VAT:RM45.66100