


ADXL350BCEZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADXL350BCEZ-RL7TR-ND - Tape & Reel (TR) 505-ADXL350BCEZ-RL7CT-ND - Cut Tape (CT) 505-ADXL350BCEZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL350BCEZ-RL7 |
Description | ACCELEROMETER 1-8G I2C/SPI 16LGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±1g, 2g, 4g, 8g 3.125Hz ~ 1.6kHz 16-LGA-CAV (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL350BCEZ-RL7 Models |
Category | Output Type I2C, SPI |
Manufacturer Analog Devices Inc. | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Bandwidth |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 16-LFLGA |
Acceleration Range ±1g, 2g, 4g, 8g | Supplier Device Package 16-LGA-CAV (4x3) |
Sensitivity (LSB/g) 512 (±1g) ~ 64 (±10g) | Base Product Number |
Bandwidth 3.125Hz ~ 1.6kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADXL350BCEZ-RL | Analog Devices Inc. | 2,803 | 505-ADXL350BCEZ-RLCT-ND | RM41.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM41.51000 | RM41.51 |
| 5 | RM37.57200 | RM187.86 |
| 10 | RM36.11100 | RM361.11 |
| 25 | RM34.36640 | RM859.16 |
| 50 | RM33.17360 | RM1,658.68 |
| 100 | RM32.07990 | RM3,207.99 |
| 500 | RM30.64054 | RM15,320.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM29.05525 | RM29,055.25 |
| Unit Price without VAT: | RM41.51000 |
|---|---|
| Unit Price with VAT: | RM45.66100 |









