
DC1151A-C | |
|---|---|
DigiKey Part Number | DC1151A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC1151A-C |
Description | BOARD EVAL LTC2274CUJ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2274 - 16 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 105M | |
Data Interface | Serial | |
Input Range | 1.5 ~ 2.25Vpp | |
Power (Typ) @ Conditions | 1.3W @ 105MSPS | |
Utilized IC / Part | LTC2274 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,165.81000 | RM1,165.81 |
| Unit Price without VAT: | RM1,165.81000 |
|---|---|
| Unit Price with VAT: | RM1,282.39100 |



