16 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2274CUJ#TRPBF

DigiKey Part Number
LTC2274CUJ#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2274CUJ#TRPBF
Description
IC ADC 16BIT PIPELINED 40QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LTC2274CUJ#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
105M
Number of Inputs
1
Input Type
Differential
Data Interface
JESD204
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
3.135V ~ 3.465V
Voltage - Supply, Digital
3.135V ~ 3.465V
Features
PGA
Operating Temperature
0°C ~ 70°C
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM509.45408RM1,018,908.16
Manufacturers Standard Package
Unit Price without VAT:RM509.45408
Unit Price with VAT:RM560.39949