LTC2274 - 16 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1151A-D

DigiKey Part Number
DC1151A-D-ND
Manufacturer
Manufacturer Product Number
DC1151A-D
Description
BOARD EVAL LTC2274CUJ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2274 - 16 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
105M
Data Interface
Serial
Input Range
1.5 ~ 2.25Vpp
Power (Typ) @ Conditions
1.3W @ 105MSPS
Utilized IC / Part
LTC2274
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM1,165.81000RM1,165.81
Manufacturers Standard Package
Unit Price without VAT:RM1,165.81000
Unit Price with VAT:RM1,282.39100