


DC2314A-B | |
|---|---|
DigiKey Part Number | DC2314A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2314A-B |
Description | EVAL BOARD FOR LTC4236-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4236-2 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Power Management | |
Function | Hot Swap Controller | |
Embedded | - | |
Utilized IC / Part | LTC4236-2 | |
Primary Attributes | Auto-Retry | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM412.32000 | RM412.32 |
| Unit Price without VAT: | RM412.32000 |
|---|---|
| Unit Price with VAT: | RM453.55200 |



