LTC7131-1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2824A-A

DigiKey Part Number
505-DC2824A-A-ND
Manufacturer
Manufacturer Product Number
DC2824A-A
Description
EVAL BOARD FOR LTC71311
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC7131-1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
-
Current - Output
-
Voltage - Input
-
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LTC7131-1
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM492.34000RM492.34
Manufacturers Standard Package
Unit Price without VAT:RM492.34000
Unit Price with VAT:RM541.57400