


LTC7131RY-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7131RY-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7131RY-1#PBF |
Description | IC REG BUCK PROG 25A 63BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 25A 63-FBGA |
Datasheet | Datasheet |
EDA/CAD Models | LTC7131RY-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.5V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-BGA (7.5x6.25) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM67.57000 | RM67.57 |
| 10 | RM53.67100 | RM536.71 |
| 25 | RM50.19720 | RM1,254.93 |
| 100 | RM46.37660 | RM4,637.66 |
| 260 | RM44.48746 | RM11,566.74 |
| 520 | RM43.40175 | RM22,568.91 |
| Unit Price without VAT: | RM67.57000 |
|---|---|
| Unit Price with VAT: | RM74.32700 |



