HMC588LC4BTR-R5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 31
Unit Price: RM1,529.39000
Datasheet
RF IC VCO, Buffer Amp Radar 8GHz ~ 12.5GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC588LC4BTR-R5

DigiKey Part Number
HMC588LC4BTR-R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC588LC4BTR-R5
Description
IC OSC VCO WIDEBAND 24SMD
Customer Reference
Detailed Description
RF IC VCO, Buffer Amp Radar 8GHz ~ 12.5GHz 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
VCO, Buffer Amp
Frequency
8GHz ~ 12.5GHz
RF Type
Radar
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
24-TFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types