Direct
Similar

HMC939LP4E | |
|---|---|
DigiKey Part Number | 1127-3044-ND |
Manufacturer | |
Manufacturer Product Number | HMC939LP4E |
Description | RF ATTENUATOR 1DB-31DB 24VFQFN |
Customer Reference | |
Detailed Description | RF Attenuators 1dB ~ 31dB 100 MHz ~ 33 GHz 50 Ohms 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Attenuation Value | 1dB ~ 31dB | |
Frequency Range | 100 MHz ~ 33 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |



