LT1019CN8-10 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: RM49.64000
Datasheet
Series, Shunt Voltage Reference IC Fixed 10V V ±0.2% 10 mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series, Shunt Voltage Reference IC Fixed 10V V ±0.2% 10 mA 8-PDIP
8 PDIP

LT1019CN8-10

DigiKey Part Number
LT1019CN8-10-ND
Manufacturer
Manufacturer Product Number
LT1019CN8-10
Description
IC VREF SERIES/SHUNT 10V 8DIP
Customer Reference
Detailed Description
Series, Shunt Voltage Reference IC Fixed 10V V ±0.2% 10 mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1019CN8-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Reference Type
Series, Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
10 mA
Tolerance
±0.2%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
2.5ppmp-p
Noise - 10Hz to 10kHz
2.5ppmrms
Voltage - Input
11.5V ~ 40V
Current - Supply
1.5mA
Current - Cathode
800 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes