


LT1579CGN-3.3#PBF | |
|---|---|
DigiKey Part Number | 505-LT1579CGN-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1579CGN-3.3#PBF |
Description | IC BATT PWR MGMT MULTI 1C 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Multi-Chemistry 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1579CGN-3.3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Reverse Battery, Reverse Current | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM58.78000 | RM58.78 |
| 10 | RM46.48400 | RM464.84 |
| 25 | RM43.40600 | RM1,085.15 |
| 100 | RM40.02490 | RM4,002.49 |
| 300 | RM38.13840 | RM11,441.52 |
| 500 | RM37.44104 | RM18,720.52 |
| 1,000 | RM36.64161 | RM36,641.61 |
| Unit Price without VAT: | RM58.78000 |
|---|---|
| Unit Price with VAT: | RM64.65800 |


