LT1579CGN is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 178
Unit Price: RM58.78000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: RM40.02490
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: RM58.78000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: RM40.02490
Datasheet
Battery Power Management IC Multi-Chemistry 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Power Management IC Multi-Chemistry 16-SSOP
Introducing Power by Linear

LT1579CGN

DigiKey Part Number
LT1579CGN-ND
Manufacturer
Manufacturer Product Number
LT1579CGN
Description
IC BATT PWR MGMT MULTI 1C 16SSOP
Customer Reference
Detailed Description
Battery Power Management IC Multi-Chemistry 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1579CGN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Function
Power Management
Battery Chemistry
Multi-Chemistry
Number of Cells
1
Fault Protection
Over Current, Over Temperature, Reverse Battery, Reverse Current
Interface
-
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types