Direct
Similar
Similar
Similar
Similar
Similar



LTC1844ES5-3.3#TRM | |
|---|---|
DigiKey Part Number | LTC1844ES5-3.3#TRMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1844ES5-3.3#TRM |
Description | IC REG LINEAR 150MA TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1844ES5-3.3#TRM Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Part Status Obsolete | Supplier Device Package TSOT-23-5 |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1844ES5-3.3#TRMPBF | Analog Devices Inc. | 86 | LTC1844ES5-3.3#TRMPBFCT-ND | RM20.33000 | Direct |
| LD3985M33R | STMicroelectronics | 19,494 | 497-3504-1-ND | RM3.07000 | Similar |
| LDS3985M33R | STMicroelectronics | 77,227 | 497-4257-1-ND | RM3.74000 | Similar |
| LP3985IM5-3.3/NOPB | Texas Instruments | 2,790 | LP3985IM5-3.3/NOPBCT-ND | RM3.74000 | Similar |
| LP3985IM5X-3.3/NOPB | Texas Instruments | 0 | LP3985IM5X-3.3/NOPBCT-ND | RM2.17000 | Similar |





