
PM7543FSR | |
|---|---|
DigiKey Part Number | PM7543FSR-ND |
Manufacturer | |
Manufacturer Product Number | PM7543FSR |
Description | IC DAC 16SOL |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 16-SOL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Supplier Device Package | 16-SOL | |
Mounting Type | Surface Mount | |
Base Product Number |


