320-10xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

320-1070

DigiKey Part Number
2243-320-1070-ND
Manufacturer
Manufacturer Product Number
320-1070
Description
TERM BLADE MALE 2/0AWG SILVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blade Contact 2/0 AWG Crimp Male Blade Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Male Blade
Contact Termination
Crimp
Wire Gauge
2/0 AWG
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Type
Machined
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM64.85000RM64.85
10RM55.12100RM551.21
25RM51.66920RM1,291.73
50RM49.20280RM2,460.14
120RM46.25650RM5,550.78
360RM42.80939RM15,411.38
600RM41.29553RM24,777.32
Manufacturers Standard Package
Unit Price without VAT:RM64.85000
Unit Price with VAT:RM71.33500