
320-1170 | |
|---|---|
DigiKey Part Number | 2243-320-1170-ND |
Manufacturer | |
Manufacturer Product Number | 320-1170 |
Description | TERM BLADE FEMALE 2/0AWG SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 2/0 AWG Crimp Female Blade Socket Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Contact Type | Female Blade Socket | |
Contact Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM93.75000 | RM93.75 |
| 10 | RM79.68100 | RM796.81 |
| 25 | RM74.69000 | RM1,867.25 |
| 50 | RM71.12640 | RM3,556.32 |
| 120 | RM66.86792 | RM8,024.15 |
| 360 | RM61.88567 | RM22,278.84 |
| 600 | RM59.69827 | RM35,818.96 |
| Unit Price without VAT: | RM93.75000 |
|---|---|
| Unit Price with VAT: | RM103.12500 |





