78.A2GD8.4010C is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: RM173.48000
Datasheet
Memory Module DDR3 SDRAM 2GB 204-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78.A2GD8.4010C

DigiKey Part Number
1582-78.A2GD8.4010C-ND
Manufacturer
Manufacturer Product Number
78.A2GD8.4010C
Description
MODULE DDR3 SDRAM 2GB 204SODIMM
Customer Reference
Detailed Description
Memory Module DDR3 SDRAM 2GB 204-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
-
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR3 SDRAM
Memory Size
2GB
Transfer Rate (Mb/s, MT/s, MHz)
1333
Package / Case
204-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes