SQR-SD3I2G1K6INCCE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: RM374.73000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: RM97.91000
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: RM0.00000
Image for SQR-SD3I2G1K6INCCE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-SD3I2G1K6INCCE

DigiKey Part Number
2084-SQR-SD3I2G1K6INCCE-ND
Manufacturer
Manufacturer Product Number
SQR-SD3I2G1K6INCCE
Description
MODULE DDR3 SDRAM 2GB 204SODIMM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Memory Module DDR3 SDRAM 2GB 204-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR3 SDRAM
Memory Size
2GB
Transfer Rate (Mb/s, MT/s, MHz)
1333
Package / Case
204-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM173.48000RM173.48
Manufacturers Standard Package
Unit Price without VAT:RM173.48000
Unit Price with VAT:RM190.82800