IKD0103101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: RM3.84468
Datasheet

Parametric Equivalent


E-Switch
In Stock: 22,438
Unit Price: RM4.86000
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: RM3.38016
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 109
Unit Price: RM5.49000
Datasheet
Image for IKD0103101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKD0103101

DigiKey Part Number
679-IKD0103101-ND
Manufacturer
Manufacturer Product Number
IKD0103101
Description
DIP SWITCH IKD 24VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Level
Flush, Recessed
Manufacturer
APEM Inc.
Height Above Board
0.141" (3.58mm)
Series
Mounting Type
Surface Mount
Packaging
Bulk
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
1
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
25mA
Length
0.137" (3.48mm)
Voltage Rating
24VDC
Electrical Life
20,000 Cycles
Actuator Type
Slide (Standard)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMR01APEM Inc.0DMR01-NDRM3.84468Parametric Equivalent
KAE01SGGTE-Switch22,438EG5021-NDRM4.86000Parametric Equivalent
KJ01RXRCIT Relay and Switch02449-KJ01RXRTR-NDRM3.38016Parametric Equivalent
KJ01RXTCIT Relay and Switch1092449-KJ01RXT-NDRM5.49000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
260RM8.15173RM2,119.45
Unit Price without VAT:RM8.15173
Unit Price with VAT:RM8.96690